SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire

1-293611-1

DigiKey Part Number
A116421-ND
Manufacturer
Manufacturer Product Number
1-293611-1
Description
CONN SSL T-SPLITTER 3POS
Customer Reference
Detailed Description
SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Keyed
Manufacturer
TE Connectivity AMP Connectors
Housing Color
Black
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Voltage Rating
400V
Style
Cable/Wire to Cable/Wire
Current Rating (Amps)
16A, 20A
Connector Type
T-Splitter
Ingress Protection
IP20
Number of Positions
3
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.