Connector Bus Bar For 7.5mm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Bus Bar For 7.5mm Connector
1-293300-2
1-293300-2

1-293300-2

DigiKey Part Number
A119197-ND
Manufacturer
Manufacturer Product Number
1-293300-2
Description
CONN BUS BAR FOR 7.5MM CONNECTOR
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Bus Bar For 7.5mm Connector
Datasheet
 Datasheet
EDA/CAD Models
1-293300-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Bus Bar
For Use With/Related Products
7.5mm Connector
Specifications
2 Positions, Keying LV-2
Material
Polyamide (PA), Nylon
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 128 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
960$12.75480$12,244.61

Other Suppliers on DigiKey

128In Stock
Ships from WEC