Connector Bus Bar For 7.5mm Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-293300-0

DigiKey Part Number
A119196-ND
Manufacturer
Manufacturer Product Number
1-293300-0
Description
CONN BUS BAR FOR 7.5MM CONNECTOR
Customer Reference
Detailed Description
Connector Bus Bar For 7.5mm Connector
Datasheet
 Datasheet
EDA/CAD Models
1-293300-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Bus Bar
For Use With/Related Products
7.5mm Connector
Specifications
2 Positions, Keying HV-1
Material
Polyamide (PA), Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.