
1-292173-6 | |
|---|---|
DigiKey Part Number | 17-1-292173-6TR-ND - Tape & Reel (TR) 17-1-292173-6CT-ND - Cut Tape (CT) 17-1-292173-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-292173-6 |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292173-6 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023520600 | Molex | 3,197 | WM7173CT-ND | $14.55000 | Similar |
| 5023520610 | Molex | 976 | WM14454CT-ND | $16.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $10.21900 | $102.19 |
| 100 | $8.68520 | $868.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.86774 | $3,433.87 |
| 1,000 | $6.53979 | $6,539.79 |
| 1,500 | $6.35533 | $9,533.00 |
| 2,500 | $6.13044 | $15,326.10 |
| 3,500 | $5.98669 | $20,953.42 |
| 5,000 | $5.83800 | $29,190.00 |

