1-292161-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-292161-2
1-292161-2
1-292161-2

1-292161-2

DigiKey Part Number
A98598-ND
Manufacturer
Manufacturer Product Number
1-292161-2
Description
CONN HEADER VERT 12POS 2MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-292161-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.370" (9.40mm)
Insulation Height
0.268" (6.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,965
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.57000$7.57
10$6.42900$64.29
100$5.46110$546.11
500$4.87466$2,437.33
1,000$4.64186$4,641.86
5,000$4.23444$21,172.20
Manufacturers Standard Package