New Product
1-2842478-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2842478-0

DigiKey Part Number
17-1-2842478-0-ND
Manufacturer
Manufacturer Product Number
1-2842478-0
Description
TERM BLOCK HDR 10POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2842478-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.284" (7.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,189
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$18.06000$18.06
10$12.99000$129.90
25$11.32480$283.12
50$10.25720$512.86
100$9.35810$935.81
300$8.24903$2,474.71
600$7.72135$4,632.81
1,200$7.30279$8,763.35
5,100$6.69865$34,163.11
Manufacturers Standard Package