cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834235-1

DigiKey Part Number
A126935TR-ND - Tape & Reel (TR)
A126935CT-ND - Cut Tape (CT)
A126935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834235-1
Description
3P REC, IP67 VERTICAL SMT CONN,N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2834235-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Male Pins
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
Latch Holder
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
5A
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11,880 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$2.44213$18,315.98

Other Suppliers on DigiKey

11,880In Stock
Ships from WEC