
1-2834235-1 | |
---|---|
DigiKey Part Number | A126935TR-ND - Tape & Reel (TR) A126935CT-ND - Cut Tape (CT) A126935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834235-1 |
Description | 3P REC, IP67 VERTICAL SMT CONN,N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834235-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $2.44213 | $18,315.98 |