1-282857-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-282857-1
1-282857-1
1-282857-1

1-282857-1

DigiKey Part Number
A134916-ND
Manufacturer
Manufacturer Product Number
1-282857-1
Description
TERM BLK 11P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-282857-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
24 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.95000$120.95
10$86.02700$860.27
25$76.40160$1,910.04
50$70.62120$3,531.06
100$65.96550$6,596.55
300$60.47510$18,142.53
500$58.55774$29,278.87
1,000$56.46319$56,463.19
Manufacturers Standard Package