


1-2823598-2 | |
|---|---|
DigiKey Part Number | A124461-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823598-2 |
Description | RF ANT 829MHZ/2.2GHZ DOME SMA ML |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823598-2 Models |
Category | VSWR 2.5 |
Manufacturer TE Connectivity AMP Connectors | Gain 5dBi |
Packaging Box | Power - Max 50 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Cellular, WiFi | Ingress Protection IP66 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 829MHz, 2.2GHz, 5.4GHz | Height (Max) 2.441" (62.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 6GHz | Applications LTE, WLAN |
Antenna Type Dome | Base Product Number |
Number of Bands 3 |

