2821033-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2821033-x
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

1-2821033-0

DigiKey Part Number
A126794-ND
Manufacturer
Manufacturer Product Number
1-2821033-0
Description
CABLE 4SFP+-QSFP28 M-M 2M
Customer Reference
Detailed Description
20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP28, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 4SFP+-QSFP28 M-M 1M
In-Stock: 0
Unit Price: $656.27575
CABLE 4SFP+-QSFP28 M-M 3M
In-Stock: 20
Unit Price: $1,011.98000