
1-280530-3 | |
---|---|
DigiKey Part Number | 17-1-280530-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-280530-3 |
Description | MOD 2 RECPT SNAP IN RIG TO LEF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-280530-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.82332 | $32,932.80 |