



1-2487492-0 | |
|---|---|
DigiKey Part Number | 17-1-2487492-0TR-ND - Tape & Reel (TR) 17-1-2487492-0CT-ND - Cut Tape (CT) 17-1-2487492-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2487492-0 |
Description | FLOATING BTB REC 4.95MM H, 100PO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2487492-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 100 | Height Above Board 0.195" (4.95mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.40000 | $68.40 |
| 10 | $58.09300 | $580.93 |
| 100 | $49.37500 | $4,937.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $44.38445 | $26,630.67 |
| 1,200 | $42.26838 | $50,722.06 |
| 1,800 | $41.07786 | $73,940.15 |

