


1-2485540-5 | |
|---|---|
DigiKey Part Number | 17-1-2485540-5CT-ND - Cut Tape (CT) 17-1-2485540-5DKR-ND - Digi-Reel® 17-1-2485540-5TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2485540-5 |
Description | FAKRA M W HOUSING,CODE Z,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2485540-5 Models |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Packaging Cut Tape (CT) Digi-Reel® Bag | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-2287906-0 | TE Connectivity AMP Connectors | 1,174 | 17-7-2287906-0CT-ND | $34.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.45000 | $40.45 |
| 10 | $34.39900 | $343.99 |
| 25 | $32.24160 | $806.04 |
| 50 | $30.70240 | $1,535.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $29.26307 | $4,389.46 |
| 300 | $27.86650 | $8,359.95 |
| 450 | $27.08107 | $12,186.48 |
| 750 | $26.12288 | $19,592.16 |
| 1,050 | $25.51053 | $26,786.06 |
| 1,500 | $24.87705 | $37,315.58 |




