
2361867-1 | |
---|---|
DigiKey Part Number | 17-2361867-1-ND |
Manufacturer | |
Manufacturer Product Number | 2361867-1 |
Description | CAGE ASSEMBLY W/ TB, QDD STACKED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | $942.46500 | $60,317.76 |