
1-2476785-2 | |
|---|---|
DigiKey Part Number | 17-1-2476785-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2476785-2 |
Description | 1.25MM WTB SOCKET,HOUSING,12P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Socket Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2476785-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.03319 | $20,331.90 |

