


2430273-1 | |
|---|---|
DigiKey Part Number | 1734-2430273-1-ND |
Manufacturer | |
Manufacturer Product Number | 2430273-1 |
Description | 34POS,AMP SUPERSEAL 1.0MM,SOC HS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2430273-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.43000 | $133.43 |
| 10 | $113.36600 | $1,133.66 |
| 25 | $106.26800 | $2,656.70 |
| 50 | $101.19360 | $5,059.68 |
| 150 | $93.64947 | $14,047.42 |
| 300 | $89.18327 | $26,754.98 |
| 600 | $84.93207 | $50,959.24 |



