1-2382946-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.63217
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $3.09259
Datasheet
1-2382946-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2382946-1
1-2382946-1
1-2382946-1

1-2382946-2

DigiKey Part Number
17-1-2382946-2-ND
Manufacturer
Manufacturer Product Number
1-2382946-2
Description
SGI 1.5 PLUG HSG, 12P, KEY A, NA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2382946-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.12500$11.25
25$1.05440$26.36
50$1.00500$50.25
100$0.95740$95.74
250$0.89696$224.24
500$0.85410$427.05
1,000$0.81322$813.22
2,500$0.76228$1,905.70