1-2382946-0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.35469
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $2.62251
Datasheet
1-2382946-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2382946-0
1-2382946-0
1-2382946-0

1-2382946-0

DigiKey Part Number
17-1-2382946-0-ND
Manufacturer
Manufacturer Product Number
1-2382946-0
Description
SGI 1.5 PLUG HSG, 10P, KEY A, NA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2382946-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.63400$16.34
25$1.53400$38.35
50$1.46000$73.00
100$1.39010$139.01
250$1.30260$325.65
500$1.24018$620.09
1,000$1.18099$1,180.99
2,500$1.10694$2,767.35