



1-2379397-1 | |
---|---|
DigiKey Part Number | 17-1-2379397-1TR-ND - Tape & Reel (TR) 17-1-2379397-1CT-ND - Cut Tape (CT) 17-1-2379397-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2379397-1 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.26000 | $72.26 |
10 | $61.40200 | $614.02 |
25 | $57.55240 | $1,438.81 |
50 | $54.80340 | $2,740.17 |
100 | $52.18750 | $5,218.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $42.24270 | $8,448.54 |
400 | $41.86790 | $16,747.16 |