
1-2376820-2 | |
---|---|
DigiKey Part Number | 17-1-2376820-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2376820-2 |
Description | LGA7529 TFLM ASSEMBLY W/O COVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For LGA 7529 Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | LGA 7529 Sockets | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1,462.85274 | $1,755,423.29 |