



1-2371404-8 | |
---|---|
DigiKey Part Number | 17-1-2371404-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371404-8 |
Description | SGI 1.25 PLUG HSG, 18P, KEY A, N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2371404-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.41100 | $54.11 |
25 | $5.07120 | $126.78 |
50 | $4.82800 | $241.40 |
100 | $4.59730 | $459.73 |
250 | $4.30948 | $1,077.37 |
500 | $4.10352 | $2,051.76 |
1,000 | $3.90753 | $3,907.53 |
2,500 | $3.66286 | $9,157.15 |