1-2371404-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2371404-5
1-2371404-5
1-2371404-5

1-2371404-5

DigiKey Part Number
17-1-2371404-5-ND
Manufacturer
Manufacturer Product Number
1-2371404-5
Description
SGI 1.25 PLUG HSG, 15P, KEY A, N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2371404-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,600
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.16300$41.63
25$3.90520$97.63
50$3.71800$185.90
100$3.54060$354.06
250$3.31824$829.56
500$3.15976$1,579.88
1,000$3.00876$3,008.76
2,500$2.82035$7,050.88