



1-2371404-2 | |
---|---|
DigiKey Part Number | 17-1-2371404-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371404-2 |
Description | SGI 1.25 PLUG HSG, 12P, KEY A, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2371404-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.36300 | $13.63 |
25 | $1.27760 | $31.94 |
50 | $1.21520 | $60.76 |
100 | $1.15780 | $115.78 |
250 | $1.08516 | $271.29 |
500 | $1.03328 | $516.64 |
1,000 | $0.98376 | $983.76 |
2,500 | $0.92213 | $2,305.32 |