



1-2360547-1 | |
---|---|
DigiKey Part Number | 17-1-2360547-1TR-ND - Tape & Reel (TR) 17-1-2360547-1CT-ND - Cut Tape (CT) 17-1-2360547-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2360547-1 |
Description | SGI 1.5 HDR, 11P, VT, KEY A, NAT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2360547-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.81200 | $48.12 |
100 | $4.08500 | $408.50 |
500 | $3.64584 | $1,822.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.47169 | $3,471.69 |
2,000 | $3.30592 | $6,611.84 |
3,000 | $3.21269 | $9,638.07 |
5,000 | $3.09900 | $15,495.00 |
7,000 | $3.02632 | $21,184.24 |
10,000 | $2.95115 | $29,511.50 |
25,000 | $2.76657 | $69,164.25 |