



1-2360540-6 | |
---|---|
DigiKey Part Number | 17-1-2360540-6TR-ND - Tape & Reel (TR) 17-1-2360540-6CT-ND - Cut Tape (CT) 17-1-2360540-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2360540-6 |
Description | SGI 1.25 HDR, 16P, VT, KEY A, NA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2360540-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $11.20400 | $112.04 |
100 | $9.51780 | $951.78 |
500 | $8.49576 | $4,247.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.29266 | $4,292.66 |
2,000 | $4.08773 | $8,175.46 |
3,000 | $3.97246 | $11,917.38 |
5,000 | $3.83188 | $19,159.40 |
7,000 | $3.74203 | $26,194.21 |
10,000 | $3.64911 | $36,491.10 |