New Product
1-2360538-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2360538-7
1-2360538-7
1-2360538-7

1-2360538-7

DigiKey Part Number
17-1-2360538-7TR-ND - Tape & Reel (TR)
17-1-2360538-7CT-ND - Cut Tape (CT)
17-1-2360538-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2360538-7
Description
SGI 1.25 HDR, 17P, RA, KEY A, NA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 17 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2360538-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.42000$16.42
10$13.92600$139.26
100$11.83620$1,183.62
500$10.56460$5,282.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$5.26975$6,323.70
2,400$5.01822$12,043.73
3,600$4.87674$17,556.26
6,000$4.70423$28,225.38
8,400$4.59395$38,589.18
12,000$4.47989$53,758.68
Manufacturers Standard Package