
1-2359422-1 | |
|---|---|
DigiKey Part Number | 17-1-2359422-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2359422-1 |
Description | NECTOR T, PANEL SOCKET, CRIMP, K |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Housing for Socket Contact Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2359422-1 Models |
Category | Housing Color Black |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Style Cable/Wire to Cable/Wire | Operating Temperature -40°C ~ 85°C |
Connector Type Receptacle Housing for Socket Contact | Voltage Rating 600V |
Number of Positions 3 | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Ingress Protection IP68 - Dust Tight, Waterproof |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $24.68900 | $246.89 |
| 25 | $23.13840 | $578.46 |
| 50 | $22.03200 | $1,101.60 |
| 100 | $20.97960 | $2,097.96 |
| 250 | $19.66548 | $4,916.37 |
| 500 | $18.72694 | $9,363.47 |
| 1,000 | $17.83358 | $17,833.58 |
| 2,500 | $16.71806 | $41,795.15 |

