
1217358-1 | |
---|---|
DigiKey Part Number | 17-1217358-1TR-ND - Tape & Reel (TR) 17-1217358-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217358-1 |
Description | CONN MAG TERM 21.5-23AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 21.5-23 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Poke-In Terminal | |
Size | 4 | |
Termination | IDC | |
Wire Gauge | 21.5-23 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.56200 | $25.62 |
25 | $2.40080 | $60.02 |
50 | $2.28600 | $114.30 |
100 | $2.17670 | $217.67 |
250 | $2.04060 | $510.15 |
500 | $1.94288 | $971.44 |
1,000 | $1.85010 | $1,850.10 |
2,500 | $1.73420 | $4,335.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
36,000 | $1.77477 | $63,891.72 |