



1-2348455-2 | |
|---|---|
DigiKey Part Number | 17-1-2348455-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2348455-2 |
Description | DYNAMIC 1200D HDR ASSY H 4P X BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2348455-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 61 | $11.07607 | $675.64 |
| 122 | $10.54713 | $1,286.75 |
| 549 | $9.48437 | $5,206.92 |
| 1,037 | $9.06823 | $9,403.75 |
| 5,002 | $8.11590 | $40,595.73 |
| 10,004 | $7.72898 | $77,320.72 |

