
1-2345658-0 | |
---|---|
DigiKey Part Number | 17-1-2345658-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2345658-0 |
Description | HOUSING, 2P, INLINE FEMALE, CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions, Code K | |
Color | Curry | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,700 | $3.90419 | $10,541.31 |