



1-2333134-7 | |
---|---|
DigiKey Part Number | 17-1-2333134-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2333134-7 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.55800 | $135.58 |
25 | $12.71040 | $317.76 |
50 | $12.10260 | $605.13 |
100 | $11.52400 | $1,152.40 |
300 | $10.66373 | $3,199.12 |
500 | $10.28604 | $5,143.02 |
1,000 | $9.79517 | $9,795.17 |
2,500 | $9.18230 | $22,955.75 |