
1-2332040-3 | |
---|---|
DigiKey Part Number | 17-1-2332040-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2332040-3 |
Description | CONN PLUG HSG 3POS 5.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |