
1-2325010-1 | |
|---|---|
DigiKey Part Number | 17-1-2325010-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2325010-1 |
Description | 3POS,8MM HV,REC HSG,90 DEG,ASSY, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Orange 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2325010-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Orange |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.906" (23.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.98000 | $227.98 |
| 18 | $185.92000 | $3,346.56 |
| 36 | $177.04556 | $6,373.64 |
| 54 | $172.05463 | $9,290.95 |
| 108 | $163.84917 | $17,695.71 |
| 252 | $154.35115 | $38,896.49 |
| 504 | $146.99470 | $74,085.33 |






