1-2324579-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2324579-8
1-2324579-8
1-2324579-8

1-2324579-8

DigiKey Part Number
17-1-2324579-8-ND
Manufacturer
Manufacturer Product Number
1-2324579-8
Description
HOUSING, PLUG, 18P, DUAL ROW, EP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2324579-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.47000$5.47
10$4.61800$46.18
25$4.33040$108.26
50$4.12340$206.17
100$3.92670$392.67
250$3.68048$920.12
500$3.50472$1,752.36
1,000$3.33723$3,337.23
2,500$3.12826$7,820.65