
1-2323745-2 | |
---|---|
DigiKey Part Number | 17-1-2323745-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2323745-2 |
Description | HSG,REC,FREE-HANGING,GWT,DUALROW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2323745-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.71100 | $37.11 |
25 | $3.47480 | $86.87 |
50 | $3.30900 | $165.45 |
100 | $3.15060 | $315.06 |
250 | $2.95300 | $738.25 |
500 | $2.81194 | $1,405.97 |
1,000 | $2.67752 | $2,677.52 |
2,500 | $2.50984 | $6,274.60 |