1-2320404-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2320404-5

DigiKey Part Number
A141486-ND
Manufacturer
Manufacturer Product Number
1-2320404-5
Description
8-PORT 500M/1GBPS POE SWITCH, MV
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1-2320404-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
M12
Voltage - Input
72 ~ 110VDC
Ingress Protection
IP30
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC