
1-2320401-1 | |
---|---|
DigiKey Part Number | A141478-ND |
Manufacturer | |
Manufacturer Product Number | 1-2320401-1 |
Description | 5-PORT 500MBPS SWITCH, 4-PORT PO |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
EDA/CAD Models | 1-2320401-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 5 | |
Connector Type | M12 | |
Voltage - Input | 12 ~ 57VDC | |
Ingress Protection | IP40 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |