Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2316104-1 | |
|---|---|
DigiKey Part Number | 17-1-2316104-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316104-1 |
Description | 11P,2MM,REC,HSG,SR,CRIMP,LATCH,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316104-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071100 | Molex | 9,747 | WM5990-ND | $2.22000 | Parametric Equivalent |
| 0513821100 | Molex | 8,447 | WM12252-ND | $3.86000 | Parametric Equivalent |
| SJA20-11HG | JAM | 989 | 4285-SJA20-11HG-ND | $0.99000 | Parametric Equivalent |
| SJH2K-11HG | JAM | 4,990 | 4285-SJH2K-11HG-ND | $3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $4.99531 | $23,977.49 |





