
1-2315714-2 | |
|---|---|
DigiKey Part Number | A127564-ND |
Manufacturer | |
Manufacturer Product Number | 1-2315714-2 |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2315714-2 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Backshell |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 0.5A |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation X | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,913.23000 | $1,913.23 |
| 10 | $1,626.50000 | $16,265.00 |
| 25 | $1,524.80200 | $38,120.05 |
| 50 | $1,475.24620 | $73,762.31 |



