


1-2314846-2 | |
|---|---|
DigiKey Part Number | 17-1-2314846-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314846-2 |
Description | 12P,2MM,BB,REC,DRVT,SMD,AU.76,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314846-2 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.04000 | $28.04 |
| 45 | $21.42533 | $964.14 |
| 135 | $19.82541 | $2,676.43 |
| 540 | $17.97783 | $9,708.03 |
| 1,035 | $17.17150 | $17,772.50 |
| 5,040 | $15.35861 | $77,407.39 |

