cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFN30-100KN-C20001

DigiKey Part Number
223-EFN30-100KN-C20001-ND
Manufacturer
Manufacturer Product Number
EFN30-100KN-C20001
Description
FN3000-A1-100KN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 10197.16kgf (22481lbs)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Operating Force
10197.16kgf (22481lbs)
Output
Voltage
Sensor Type
Load Cell
Accuracy
±0.1%
Compensated Temperature
0°C ~ 60°C
Voltage - Supply
10V ~ 30V
Actuator Type
Diaphragm
Actuator Style/Size
Round, 65mm
Includes
Sensor
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30,504.85000$30,504.85
Manufacturers Standard Package