


1-2307725-0 | |
---|---|
DigiKey Part Number | 17-1-2307725-0TR-ND - Tape & Reel (TR) 17-1-2307725-0CT-ND - Cut Tape (CT) 17-1-2307725-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307725-0 |
Description | 10P,2MM,B-B,REC,SRHZ,SMD,0.1AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307725-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.080" (2.03mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.31000 | $15.31 |
10 | $12.99800 | $129.98 |
100 | $11.04820 | $1,104.82 |
500 | $9.86144 | $4,930.72 |
1,000 | $9.39074 | $9,390.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.94267 | $17,885.34 |
4,000 | $8.51617 | $34,064.68 |
6,000 | $8.27623 | $49,657.38 |
10,000 | $7.98364 | $79,836.40 |