Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2304168-4 | |
|---|---|
DigiKey Part Number | 17-1-2304168-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2304168-4 |
Description | 4POS,MINICOAX,90 DEG,COD D |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | 1-2304168-4 Models |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code D |
Packaging Tape & Reel (TR) | Housing Color Violet, Claret |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 60 V |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2304168-4 | TE Connectivity AMP Connectors | 0 | 17-2304168-4TR-ND | $42.52028 | Parametric Equivalent |
| FM4-NDRP-PCB-1 | Amphenol RF | 399 | 115-FM4-NDRP-PCB-1CT-ND | $87.48000 | Parametric Equivalent |
| MHSD-04D-BM-PRA-T/R | Adam Tech | 0 | 2057-MHSD-04D-BM-PRA-T/RTR-ND | $37.35970 | Parametric Equivalent |
| MHSD-04D-BM-PRA-TR | Adam Tech | 1,278 | 2057-MHSD-04D-BM-PRA-TRCT-ND | $46.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,375 | $34.81880 | $47,875.85 |





