Similar

1-2273116-1 | |
|---|---|
DigiKey Part Number | A134848-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273116-1 |
Description | CBL 3POS RCPT RA TO PLUG 0.98' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273116-1 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation AA |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 0.98' (300.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation AA | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200661137 | Molex | 4 | 1200661137-ND | $414.45000 | Similar |
| 1681541 | Phoenix Contact | 0 | 1681541-ND | $254.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.08000 | $147.08 |
| 10 | $125.01600 | $1,250.16 |
| 25 | $117.18280 | $2,929.57 |
| 50 | $111.59040 | $5,579.52 |
| 100 | $106.26620 | $10,626.62 |
| 250 | $99.61892 | $24,904.73 |
| 500 | $94.86970 | $47,434.85 |



