Similar

1-2273104-2 | |
|---|---|
DigiKey Part Number | A134808-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273104-2 |
Description | CBL 4POS RCPT RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273104-2 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200670227 | Molex | 0 | 1200670227-ND | $145.71750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.50000 | $177.50 |
| 10 | $150.84000 | $1,508.40 |
| 25 | $141.39680 | $3,534.92 |
| 50 | $134.64840 | $6,732.42 |
| 100 | $128.22580 | $12,822.58 |
| 250 | $120.20492 | $30,051.23 |
| 500 | $114.47518 | $57,237.59 |


