
1-2273096-4 | |
|---|---|
DigiKey Part Number | A134793-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273096-4 |
Description | CBL 3POS PLUG RA TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273096-4 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4161210003-007 | TE Connectivity AMP Connectors | 0 | 17-T4161210003-007-ND | $217.30080 | MFR Recommended |
| 1200651497 | Molex | 4 | 1200651497-ND | $282.66000 | Similar |
| 1500693 | Phoenix Contact | 0 | 1500693-ND | $397.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.34000 | $281.34 |
| 10 | $239.09800 | $2,390.98 |
| 25 | $224.13440 | $5,603.36 |

