MFR Recommended
Similar

1-2273035-1 | |
|---|---|
DigiKey Part Number | A120963-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273035-1 |
Description | CIRC CBL 5POS RCPT TO WIRE 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273035-1 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4151310005-003 | TE Connectivity AMP Connectors | 0 | 17-T4151310005-003-ND | $74.95380 | MFR Recommended |
| 1200661389 | Molex | 0 | 1200661389-ND | $495.81167 | Similar |
| 1669822 | Phoenix Contact | 653 | 277-13645-ND | $142.81000 | Similar |




