1-2232829-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2232829-2

DigiKey Part Number
17-1-2232829-2TR-ND - Tape & Reel (TR)
17-1-2232829-2CT-ND - Cut Tape (CT)
17-1-2232829-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2232829-2
Description
SGI2.0 HEADER ASSEMBLY SMT 2P,KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2232829-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
10$6.58600$65.86
25$6.17400$154.35
50$5.87760$293.88
100$5.59610$559.61
250$5.24512$1,311.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$4.79167$4,312.50
1,800$4.56291$8,213.24
2,700$4.43424$11,972.45
4,500$4.27733$19,247.99
6,300$4.17702$26,315.23
9,000$4.07331$36,659.79
Manufacturers Standard Package