



1-2229794-1 | |
---|---|
DigiKey Part Number | A120361-ND |
Manufacturer | |
Manufacturer Product Number | 1-2229794-1 |
Description | CONN RCPT 11POS CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2229794-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.22000 | $50.22 |
10 | $42.65800 | $426.58 |
30 | $39.47533 | $1,184.26 |
60 | $37.59000 | $2,255.40 |
120 | $35.79550 | $4,295.46 |
270 | $33.80485 | $9,127.31 |
510 | $32.32222 | $16,484.33 |
1,020 | $30.78090 | $31,396.52 |
2,520 | $28.88024 | $72,778.20 |